Sign in to ask questions about the Vishay NFR2500002200JA500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NFR2500002200JA500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR2500002200JA500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.