The NFR2500004700JA100 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It has a diameter of 2.5mm and a length of 7.5mm, and is packaged in an ammo pack. The resistor is conformal coated and has a tin contact plating. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay NFR2500004700JA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NFR2500004700JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR2500004700JA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.