
Fusible resistor, metal film technology, 0.5W power dissipation, 100 ohm resistance with 5% tolerance. Features axial leads, cylindrical construction, and tin contact plating. Operates within a temperature range of -55°C to 155°C with a 350V DC voltage rating. RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Vishay NFR25H0001000JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NFR25H0001000JR500 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR25H |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0001000JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
