
This 10K metal film resistor features a 10% tolerance and a maximum voltage rating of 350V. It is designed for through-hole mounting and has a conformal coated case. The resistor operates within a temperature range of -55°C to 155°C and has a fail-safe fusible design. The component is 7.5mm in length and 2.5mm in diameter, with a weight of 0.201g and a lead diameter of 0.58mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NFR25H0001002JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.5 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.201 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.58 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NFR25H0001002JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.