
Axial fixed resistor, metal film technology, 10 Ohm resistance with 5% tolerance. Features 500mW (1/2W) power dissipation and a 350V voltage rating. Operating temperature range from -55°C to 155°C. Cylindrical construction with tin-plated axial terminations and a 2.5mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NFR25H0001009JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR25H |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0001009JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
