
Metal film through-hole resistor with 220 Ohm resistance and 5% tolerance. Features axial termination, cylindrical construction, and a 500mW power dissipation rating. Operates across a wide temperature range from -55°C to 155°C with a 350V voltage rating. Tin contact plating and lead-free construction ensure reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NFR25H0002200JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR25H |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0002200JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
