
Axial leaded, through-hole mount fusible resistor with metal film technology. Features 22 ohm resistance with a 5% tolerance and 250mW power dissipation. Operating temperature range spans -55°C to 155°C, with a 350V voltage rating. Cylindrical construction with tin-plated contacts, measuring 2.5mm in diameter and 7.5mm in length. RoHS compliant.
Vishay NFR25H0002209JR500 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR25H |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0002209JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
