The Vishay NFR25H0003300JR500 is a metal film resistor with a resistance of 330 ohms and a tolerance of 5%. It has a voltage rating of 350V and is designed for through-hole mounting. The resistor is packaged in an axial lead configuration and is compliant with RoHS regulations. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NFR25H0003300JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR25H |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0003300JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.