
The NH0052R740FE02 is a fixed wirewound resistor from Vishay with a resistance of 2.74 ohms and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is lead free. It is RoHS compliant and has a termination of solder.
Vishay NH0052R740FE02 technical specifications.
| Diameter | 8.48mm |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.74R |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 16.41mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH0052R740FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.