Res Wirewound 10.1 Ohm 1% 25W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NH02510R10FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 13.87mm |
| Lead Free | Lead Free |
| Length | 49.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10.1R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH02510R10FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.