
This 30R, 1% wirewound fixed resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It has a diameter of 16mm and is packaged in aluminum. The resistor is lead free and has a termination of solder.
Vishay NH05030R00FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Diameter | 16mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH05030R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.