
The NH0504K700FE02 is a wirewound fixed resistor from Vishay with a resistance of 4.7kR and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in bulk with a quantity of 5. Its dimensions are 16mm in diameter, 15.49mm in height, 49.99mm in length, and 28.96mm in width.
Checking distributor stock and pricing after the page loads.
| Diameter | 16mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |