
The NH05050R00FC02 is a wirewound resistor from Vishay with a resistance of 50 ohms and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a lead-free termination.
Vishay NH05050R00FC02 technical specifications.
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH05050R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.