
The NH050910R0FE02 is a 16mm diameter, 910 ohm, 1% tolerance wirewound resistor with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is packaged in bulk and is lead free. The resistor has a length of 49.99mm and a width of 28.96mm, with a height of 15.49mm. It is RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Diameter | 16mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |