
The NH1002K175JJ01 is a wirewound fixed resistor with a resistance of 2.175kR and a tolerance of 5%. It has a diameter of 46.02mm and a length of 88.9mm. The resistor is packaged in bulk and is not RoHS compliant. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C.
Vishay NH1002K175JJ01 technical specifications.
| Diameter | 46.02mm |
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.175kR |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 5% |
| Width | 71.42mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH1002K175JJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
