The NH100365R0FJ01 is a wirewound fixed resistor from Vishay with a resistance of 365 ohms and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is not RoHS compliant. It measures 44.45mm in height, 88.9mm in length, and 71.42mm in width.
Vishay NH100365R0FJ01 technical specifications.
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 365R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 71.42mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH100365R0FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.