The NH250188R0BJ01 is a resistor from Vishay with a resistance of 188 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Vishay NH250188R0BJ01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NH250188R0BJ01 technical specifications.
| Height | 55.58mm |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 188R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH250188R0BJ01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.