The NH2501K125BJ01 is a resistor from Vishay with a resistance of 1.125kR and a tolerance of 0.1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is not RoHS compliant. It is not radiation hardened.
Sign in to ask questions about the Vishay NH2501K125BJ01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NH2501K125BJ01 technical specifications.
| Height | 55.58mm |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.125kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH2501K125BJ01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.