
This 30R 1% wirewound resistor features an aluminum package with a maximum operating temperature of 250°C. It is lead free and RoHS compliant. The resistor has a tolerance of 1% and is suitable for high-temperature applications.
Vishay NH25030R00FE01 technical specifications.
| Package/Case | Aluminum |
| Depth | 76.2mm |
| Height | 55.58mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH25030R00FE01 to view detailed technical specifications.
No datasheet is available for this part.