This 5R through-hole fixed resistor features a SIL package with a height of 14.29mm and length of 120.65mm. It operates over a temperature range of -55°C to 350°C. The resistor is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NHL05509Z5R000JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 120.65mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NHL05509Z5R000JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.