The NHL22507Z9R180FJ is a wirewound fixed resistor from Vishay with a resistance of 9.18 ohms and a tolerance of 1%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a SIL package and is available in bulk. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NHL22507Z9R180FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Diameter | 33.34mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 9.18R |
| RoHS Compliant | No |
| Series | NHL |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NHL22507Z9R180FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.