
Res Wirewound 9.18 Ohm 5% 225W 50ppm/C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Diameter | 33.34mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 9.18R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |