Res Metal Film 22 Ohm 5% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Vishay NK522R00JA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Length | 8.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NK522R00JA20 to view detailed technical specifications.
No datasheet is available for this part.