This 8-resistor network features a 100k ohm resistance rating and is packaged in a DIP format. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are constructed using a thin film technology and are not radiation hardened. This product is not RoHS compliant and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NOMC16031003DTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NOMC16031003DTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.