This through-hole fixed resistor features a resistance of 402 ohms with a tolerance of 1%. It is constructed with a ceramic package and has a diameter of 6.35mm and a length of 19.43mm. The resistor is plated with tin and lead and is suitable for operation over a temperature range of -65°C to 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NS002402R0FB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS002402R0FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Length | 19.43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 402R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS002402R0FB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.