The NS002402R0FS73 is a fixed resistor with a resistance value of 402 ohms and a tolerance of 1%. It is packaged in a ceramic case and is designed for through-hole mounting. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NS002402R0FS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS002402R0FS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Length | 19.43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 402R |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS002402R0FS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.