The Vishay NS00510K00FE12 is a fixed resistor with a resistance of 10kR, available in axial through-hole package. It has a diameter of 7.92mm and lead diameter of 1.02mm, with a length of 22.23mm. The resistor operates over a temperature range of -65°C to 250°C and is compliant with RoHS regulations.
Vishay NS00510K00FE12 technical specifications.
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 22.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS00510K00FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.