Sign in to ask questions about the Vishay NS005360R0JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS005360R0JB14 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 360R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS005360R0JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.