The NS005470R0FB12 is a through-hole fixed resistor with a resistance of 470 ohms and a tolerance of 1%. It is rated for a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in a ceramic case with a tin and lead contact plating and is available in bulk packaging. The resistor has a diameter of 7.92mm and a length of 25.4mm.
Sign in to ask questions about the Vishay NS005470R0FB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS005470R0FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS005470R0FB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.