The NS005470R0JE12 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It is available in a ceramic package and features a tin, matte contact plating. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Vishay NS005470R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS005470R0JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS005470R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.