The Vishay NS01010K00FE12 is a 10k ohm, 1% tolerance, through-hole fixed resistor with a cylindrical construction and ceramic package. It has a diameter of 9.53mm and a lead diameter of 1.02mm, with a length of 45.21mm. The resistor is rated for operation between -65°C and 250°C and is RoHS compliant. It is available in a tray packaging and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Diameter | 9.53mm |
| Lead Diameter | 1.02mm |
| Length | 45.21mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |