
This 500m ohm wirewound resistor is designed for through hole mounting and has a resistance tolerance of 0.1%. It operates within a temperature range of -65 to 250°C and has a product diameter of 9.53mm. The resistor is made of silicone and has a lead length of 38.1mm and a lead diameter of 1.02mm.
Vishay NS010R5000BS73 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 45.21 |
| Product Diameter (mm) | 9.53 |
| Product Weight (g) | 9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 500mOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NS010R5000BS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.