The NS01A7R500JE12 is a through-hole fixed resistor from Vishay with a resistance of 7.5 ohms and a tolerance of 5%. It has a diameter of 2.39mm and a length of 10.31mm. The resistor is packaged in bulk and is RoHS compliant. It operates over a temperature range of -65°C to 250°C.
Vishay NS01A7R500JE12 technical specifications.
| Diameter | 2.39mm |
| Lead Diameter | 0.51mm |
| Length | 10.31mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.011993oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS01A7R500JE12 to view detailed technical specifications.
No datasheet is available for this part.