The NS Series resistor features a ceramic package with tin and lead contact plating. It has a diameter of 2.39mm and a lead diameter of 0.51mm, with a length of 10.31mm. This resistor is designed for through-hole mounting and is available in bulk packaging with 100 units per package. It operates within a temperature range of -65°C to 250°C and has a resistance of 400mR with a 1% tolerance.
Vishay NS01AR4000FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Lead Diameter | 0.51mm |
| Length | 10.31mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | No |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS01AR4000FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.