The NS01AR7500FE70 is a through-hole fixed resistor from Vishay with a ceramic package and tin-matte contact plating. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is available in a tape and reel packaging option. It is RoHS compliant and has a resistance of 750mR with a tolerance of 1%. The resistor has a diameter of 2.39mm and a length of 11.1mm.
Sign in to ask questions about the Vishay NS01AR7500FE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS01AR7500FE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS01AR7500FE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.