This 10kR through-hole fixed resistor features a ceramic package with tin and lead contact plating. It has a diameter of 4.75mm and a lead diameter of 0.81mm, with a length of 14.22mm. The resistor is designed to operate within a temperature range of -65°C to 250°C. It is available in bulk packaging and is not RoHS compliant.
Vishay NS02B10K00FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.75mm |
| Lead Diameter | 0.81mm |
| Length | 14.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.024692oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS02B10K00FB12 to view detailed technical specifications.
No datasheet is available for this part.