The NS02B330R0FB12 is a through-hole fixed resistor with a resistance of 330 ohms and a tolerance of 1%. It is constructed with a cylindrical shape and features a tin and lead contact plating. The resistor is packaged in bulk and has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NS02B330R0FB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 4.75mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS02B330R0FB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.