This through-hole fixed resistor features a ceramic package with tin and lead contact plating. It has a diameter of 4.75mm and a length of 15.8mm. The resistor is rated for operation between -65°C and 250°C. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Vishay NS02B360R0FB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS02B360R0FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.75mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 360R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS02B360R0FB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.