The NS02B450R0FS70 is a through-hole fixed resistor from Vishay with a resistance of 450 ohms and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in a ceramic case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Vishay NS02B450R0FS70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.75mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 450R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS02B450R0FS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.