The NS02B470R0FE12 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 1%. It has a ceramic package and is plated with tin. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Vishay NS02B470R0FE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS02B470R0FE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS02B470R0FE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.