The NS02BR5000FS73 is a through-hole resistor from Vishay with a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It features a ceramic package and is available in tape and reel packaging. The resistor has a contact plating of tin and lead and a resistance of 500mR with a tolerance of 1%. It is not radiation hardened.
Sign in to ask questions about the Vishay NS02BR5000FS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NS02BR5000FS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.75mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500mR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS02BR5000FS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.