The NS02C5R600FB12 is a 5.6 ohm, 1% wirewound fixed resistor with a ceramic package and through hole mount. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is not RoHS compliant and is available in a bulk packaging with 100 pieces per package.
Vishay NS02C5R600FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 5.54mm |
| Lead Diameter | 1.02mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | No |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS02C5R600FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.