
Vishay NTCAFLEX05103HH technical specifications.
| Lead Diameter | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NTCA |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.
