
NTC thermistor for temperature-dependent resistance applications. Features 10kΩ resistance with a 3% tolerance and 0.5% accuracy. Designed for chassis mount, through-hole installation with 0.3mm leads and cable termination. Operates within a -25°C to 105°C temperature range, with a maximum power dissipation of 100mW and a 1.5s response time. RoHS compliant.
Sign in to ask questions about the Vishay NTCAIMME3C90373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCAIMME3C90373 technical specifications.
| Accuracy | 0.5% |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Response Time | 1.5s |
| RoHS Compliant | Yes |
| Termination | Cable |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCAIMME3C90373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
