
NTC thermistor with 10,000 ohm resistance and 5% tolerance. Designed for chassis mounting, this temperature-dependent resistor operates within a range of -40°C to 150°C. Features free-hanging mounting and is supplied in bulk packaging. This component is RoHS compliant.
Vishay NTCALUG01A103J technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCALUG01A103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
