
10kΩ NTC thermistor with 1% resistance tolerance, designed for general applications. Features a 160mm lead length and a free-hanging mount. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 100mW. This component is Automotive, AEC-Q200 qualified and RoHS compliant.
Vishay NTCALUG02A103F161 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCALUG02A103F161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
