
NTC Lug02 10k 1% 3435K e4 PEEK awg#30 16
Checking distributor stock and pricing after the page loads.
Vishay NTCALUG02A103F161L technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
