
NTC thermistor for temperature sensing applications. Features a 10kΩ resistance at 25°C with a 2% tolerance. Designed for chassis mounting with free-hanging, screw termination. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 100mW. This component is RoHS compliant and suitable for automotive environments, meeting AEC-Q200 standards. Supplied in bulk packaging.
Sign in to ask questions about the Vishay NTCALUG02A103G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCALUG02A103G technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCA |
| Termination | Wire |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCALUG02A103G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.