
NTC thermistor for temperature-dependent resistance applications. Features 10kΩ resistance with a 2% tolerance and 0.5% accuracy. Designed for chassis mounting with free-hanging or screw termination. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 100mW. This lead-free component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Vishay NTCALUG03A103G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCALUG03A103G technical specifications.
| Accuracy | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Screw |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCA |
| Termination | Wire |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCALUG03A103G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
