
NTC thermistor for temperature-dependent resistance applications. Features 10kΩ resistance with a 3% tolerance, operating across a -40°C to 125°C range. Designed for chassis mounting with lug termination, this component offers 0.5% accuracy and a maximum power dissipation of 100mW. RoHS compliant and lead-free, it is suitable for automotive and AEC-Q200 qualified environments.
Sign in to ask questions about the Vishay NTCALUG03A103HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCALUG03A103HC technical specifications.
| Accuracy | 0.5% |
| Depth | 3.4mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Screw |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCA |
| Termination | Lug |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCALUG03A103HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
